RS PRO DPDT, (On)-Off-(On) Rocker Switch Panel Mount | RS
Recently searched

    RS PRO DPDT, (On)-Off-(On) Rocker Switch Panel Mount

    Bulk discount available

    Subtotal (1 unit)**

    MYR95.88

    Add to Basket
    Select or type quantity
    31 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 124MYR95.88
    125 - 624MYR93.19
    625 +MYR76.71

    **price indicative

    RS Stock No.:
    174-8343
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Contact Configuration

    DPDT

    Switch Operation

    (On)-Off-(On)

    Panel Cut Out Width

    37mm

    Panel Cut Out Height

    21.1mm

    Contact Current Rating

    16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac

    Illuminated

    No

    Actuator Colour

    Black

    Mounting Type

    Panel Mount

    IP Rating

    IP67

    Terminal Type

    Quick Connect

    AC Voltage Rating

    125 → 250V

    Actuator Shape

    Rectangular

    DC Voltage Rating

    30V

    Panel Cut Out Size

    21.1 x 37mm

    Contact Resistance

    20mΩ

    Operating Temperature Range

    -20 → +85°C

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +85°C

    Case Material

    Polyamide

    Contact Material

    Copper

    Related links