- RS Stock No.:
- 174-8309
- Manufacturer:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Box of 500)
MYR147.161
Units | Per Unit | Per Box* |
500 - 500 | MYR147.161 | MYR73,580.50 |
1000 - 4500 | MYR144.895 | MYR72,447.50 |
5000 + | MYR119.248 | MYR59,624.00 |
*price indicative |
- RS Stock No.:
- 174-8309
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol.
• Mounting unit is available to simply the installation when several switches are required
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | Momentary |
Panel Cut Out Width | 37mm |
Panel Cut Out Height | 21.1mm |
Contact Current Rating | 16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac |
Illuminated | Yes |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Terminal Type | Quick Connect |
Legend Text | On |
Panel Cut Out Size | 21.1 x 37mm |
DC Voltage Rating | 30V |
AC Voltage Rating | 125 → 250V |
Actuator Shape | Rectangular |
Operating Temperature Range | -20 → +85°C |
Contact Resistance | 20mΩ |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Case Material | Polyamide |