Recently searched

    TE Connectivity Illuminated DPST, On-Off Rocker Switch Panel Mount

    This image is representative of the product range

    Subtotal (1 bag of 50 units)**

    MYR1,284.70

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Bag**
    50 +MYR25.694MYR1,284.70

    **price indicative

    RS Stock No.:
    164-7407
    Mfr. Part No.:
    1634201-6
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Contact Configuration

    DPST

    Switch Operation

    On-Off

    Panel Cut Out Width

    30.2mm

    Panel Cut Out Height

    22.2mm

    Contact Current Rating

    10 A

    Illuminated

    Yes

    Actuator Colour

    Red

    Mounting Type

    Panel Mount

    Terminal Type

    Quick Connect

    AC Voltage Rating

    125 V, 250V

    Panel Cut Out Size

    22.2 x 30.2mm

    Actuator Shape

    Rectangular

    Minimum Operating Temperature

    -20°C

    Contact Resistance

    50mΩ

    Maximum Operating Temperature

    +85°C

    Contact Material

    Silver Alloy

    Case Material

    Nylon 66

    Operating Temperature Range

    -20 → +85°C

    Mechanical Life

    100000Operations