- RS Stock No.:
- 125-1896
- Mfr. Part No.:
- G22KP
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-1896
- Mfr. Part No.:
- G22KP
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Rocker Switches G Series
The G Series Rocker Switches are ideal for handheld equipment due to its ultra miniature size and light weight status.
Features and Benefits
Ultra miniature size
High density mounting
Light weight
Sealed body construction
Contact contamination prevention
Allows time and money saving automated soldering and cleaning
STC contact mechanism
2.54mm x 2.54mm terminal spacing conforming to PC board grid spacing
Through hole mounting on PC boards made easier using round terminals
High density mounting
Light weight
Sealed body construction
Contact contamination prevention
Allows time and money saving automated soldering and cleaning
STC contact mechanism
2.54mm x 2.54mm terminal spacing conforming to PC board grid spacing
Through hole mounting on PC boards made easier using round terminals
Standards
UL, CSA
NKK Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-(On) |
Contact Current Rating | 100 mA |
Illuminated | No |
Mounting Type | Through Hole |
Terminal Type | PC Pin |
AC Voltage Rating | 28V |
DC Voltage Rating | 28V |
Actuator Shape | Rectangular |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Phosphor Bronze |
Case Material | Glass Fibre Reinforced Polyamide |
Mechanical Life | 50000Operations |
Operating Temperature Range | -25 → +85°C |
Contact Resistance | 80mΩ |