RS PRO SPST, Latching Rocker Switch Panel Mount | RS
Recently searched

    RS PRO SPST, Latching Rocker Switch Panel Mount

    Bulk discount available

    Subtotal (1 unit)**

    MYR27.98

    Add to Basket
    Select or type quantity
    194 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 49MYR27.98
    50 - 99MYR27.39
    100 - 249MYR26.57
    250 - 1249MYR25.92
    1250 +MYR21.34

    **price indicative

    RS Stock No.:
    419-823
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Contact Configuration

    Single Pole Single Throw (SPST)

    Switch Operation

    Latching

    Panel Cut Out Width

    35.2mm

    Panel Cut Out Height

    17.8mm

    Contact Current Rating

    10 A @ 125 V ac

    Illuminated

    No

    Actuator Colour

    Black

    Mounting Type

    Panel Mount

    Terminal Type

    Quick Connect

    Panel Cut Out Size

    17.8 x 35.2mm

    Actuator Shape

    Round

    AC Voltage Rating

    125 V, 250V

    Maximum Operating Temperature

    +85°C

    Operating Temperature Range

    -20 → +85°C

    Contact Resistance

    50mΩ

    Minimum Operating Temperature

    -20°C

    Contact Material

    Silver Plated Copper

    Case Material

    Nylon

    Related links