- RS Stock No.:
- 223-985
- Mfr. Part No.:
- SLA215K
- Manufacturer:
- Copal Electronics
211 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR12.23
Units | Per Unit |
1 - 49 | MYR12.23 |
50 + | MYR12.02 |
- RS Stock No.:
- 223-985
- Mfr. Part No.:
- SLA215K
- Manufacturer:
- Copal Electronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fujisoku Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | Latching |
Panel Cut Out Width | 15.4mm |
Panel Cut Out Height | 24mm |
Contact Current Rating | 15 A @ 250 V ac |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect, Solder |
Panel Cut Out Size | 24 x 15.4mm |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -25 → +85°C |
Contact Resistance | 20mΩ |
Minimum Operating Temperature | -25°C |