Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Rocker Switches & Components
Rocker Switches
Copal Electronics SPST, On-Off Rocker Switch Panel
RS Stock No.:
223-935
Mfr. Part No.:
SLE10A-9
Manufacturer:
Copal Electronics
This image is representative of the product range
View all Rocker Switches
Discontinued product
RS Stock No.:
223-935
Mfr. Part No.:
SLE10A-9
Manufacturer:
Copal Electronics
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Fujisoku Rocker Switches
Attribute
Value
Contact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.4mm
Contact Current Rating
10 A @ 125 V ac, 5 A @ 250 V ac
Actuator Colour
Black
Mounting Type
Panel
Terminal Type
Solder
Panel Cut Out Size
19.4 x 12.9mm
Maximum Operating Temperature
+85°C
Operating Temperature Range
-25 → +85°C
Contact Resistance
20mΩ
Minimum Operating Temperature
-25°C