L Series Tab Connector Rocker Switch Connector for use with L Series Sealed Rocker Switches

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

L Series Rocker Switch Accessories

Actuators

Actuators are available in various colours and with a wide selection of etched texts or symbols. You can also select options with a plain lens for illuminated switched or plain for non- illuminated switches. All etched actuators light up when used with an illuminated switch.

Accessories

A selection of mounting panels allows you to design your perfect panel. They give you a choice of how many switches can be mounted next to each other. There is also an option for a hole plug so you can plan ahead for any future upgrades. A connector housing can be pre-wired and installed in place behind the panel. That way when the switch is ready to be mounted the connector simply plugs into the back of the switch. It also means that any changes to the panel are simple and do not require any rewiring.

Typical Applications

Construction machinery
Agricultural equipment
On-highway transportation equipment

Features

IP67 certified sealed front panel components
Withstands temperatures from -40°C to +85°C
Vibration, shock, thermos-shock, moisture and salt spray resistant

Note

For, typical L Series Rocker Switches stock numbers see 913-1872 & 913-1945 and many more in the range.

Carling Technologies® Rocker Switches

Specifications
Attribute Value
Accessory Type L Series Tab Connector
For Use With L Series Sealed Rocker Switches
Temporarily out of stock - back order for despatch 11/02/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 50)
MYR 5.52
units
Per unit
Per Pack*
50 +
MYR5.52
MYR276.00
*price indicative
Related Products
Actuators are available in various colours and with ...
Description:
Actuators are available in various colours and with a wide selection of etched texts or symbols. You can also select options with a plain lens for illuminated switched or plain for non- illuminated switches. All etched actuators light up when ...
A range of accessories are available to suit ...
Description:
A range of accessories are available to suit the Carling Technologies V Series Contura rocker switches. These include mounting panels, actuator removal tools which when used can accommodate most of any design needed.
The JW Series is the first molded rocker ...
Description:
The JW Series is the first molded rocker with TV rating. JW series are designed to control large inrush currents with high electrical capacity 10 and 16 Amps. Solder lug / quick connect terminals can be used with connector. JWM ...