Okdo ROCK 5 Model B 4GB Single Board Computer

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR816.80

Add to Basket
Select or type quantity
In Stock
  • 623 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR816.80
10 - 24MYR786.26
25 +MYR748.94

*price indicative

RS Stock No.:
256-3915
Mfr. Part No.:
RS119-D4P1
Manufacturer:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Product Type

ROCK SBC Board

Product Name

ROCK 5 Model B 4GB Single Board Computer

RAM Size

4GB

Operating System

Debian, Android, Linux

Video Resolution

8KP60

COO (Country of Origin):
CN
Join the SBC evolution with the ROCK 5B board from OKdo, our sister IoT specialist emerging technology company. The ROCK 5B truly takes performance to a new level with the super powerful Rockchip RK3588 SoC, packed with some incredible class-leading features, such as 8K displays (yes 8K!) and Android support, capable to run even the most demanding multimedia and industrial applications. With a Quad Arm Cortex A76 CPU, Quad Arm DynamIQ Cortex A55 and an Arm Mali G610MC4 GPU, the ROCK 5B is a robust and high-performing single board computer that incorporates an onboard stereo audio jack, on/Off power button, dual HDMI ports supporting displays up to 8Kp60 resolution, a fan connector and an eMMC socket.

What makes the ROCK 5B SBC incredible?


Reliable hardware - robust performance based on the Rockchip RK3588 SoC, Arm DynamIQ Quad Cortex - A76 @ 2.2/2.4GHz, Quad Cortex - A55 @ 1.8GHz CPU, Arm Mali - G610MC4 GPU and 4GB 64bit LPDDR4 RAM.;Incredible 8K display support - the Arm Mali G610MC4 graphics processing unit (GPU) allows the ROCK 5B to support the most advanced multimedia applications, including games, videos, and signage, supporting dual displays up to 8Kp60 and 4Kp60 resolution.;Power On/Off button - allows safe shutdowns with no risk of corrupting storage.;Compatible with several operating systems - including Android 12, Debian/Ubuntu Linux, the full implementation of the Arm architecture v8 instructions set, and others.;Extensive storage capacity – features 4GB RAM and a high-speed eMMC socket for eMMC modules which can be used for OS and data storage.;40-pin GPIO expansion header - supports a wide range of interface options.;PWM fan connector – with this onboard fan connector and 2 heatsink mounting holes, the ROCK 5B will stand anything, no matter how high-performance your application may be.

Technical specifications


SoC: Rockchip RK3588;Processor: Arm DynamIQ (Quad Cortex - A76 @ 2.2/2.4GHz, Quad Cortex - A55 @ 1.8GHz);GPU: Arm Mali G610MC4 GPU, supporting OpenGL® ES1.1, ES2.0, and ES3.2, OpenCL® 1.1, 1.2 and 2.2, Vulkan® 1.1 and 1.2, and embedded high-performance 2D image acceleration module;Memory: 64bit LPDDR4 RAM;Power Requirements: USB Type‑C™ PD Version 2.0 with 9V/2A, 12V/2A, 15V/2A and 20V/2A; 5V Power applied to the GPIO PIN 2 & 4. The recommended power source capacity is at least 24W without a M.2 SSD or 36W with a M.2 SSD;HDMI: Dual HDMI ports supporting displays up to 8Kp60 resolution and 4Kp60; Micro-HDMI input port supporting up to 4Kp60 resolution;USB: 2x USB2 HOST ports, 1x USB3 HOST port, 1x USB3 OTG/HOST port;MIPI: 1x 4 lane DSI, 1x 4 lane CSI;Storage: Micro SD / eMMC;UARTS: 2x UART;On/Off Power Button: Yes;Software: Full implementation of the Arm architecture v8 instructions set, Debian/Ubuntu Linux support, Android 12 support, RKNPU2 NPU software stack, Hardware access/control library for Linux/Android;Temperature: Operation temperature: 0∼50 ℃ / Storage temperature: -20∼80 ℃

Let's work together


OKdo has manufacturing capabilities and technical engineering consultants to support long-term stock availability and design longevity. If you would like to collaborate on your next project, let’s design the future together: contact sales@okdo.com

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy