- RS Stock No.:
- 714-8553
- Mfr. Part No.:
- 09451451560
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 714-8553
- Mfr. Part No.:
- 09451451560
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
HARTING RJ45 Connector
The HARTING Han PushPull series male 10G RJ45 connector is a cable mount plastic plug. It uses push-pull locking technology to variant 4. This connector has 8 IDC contacts and has a data transmission rate of 1/10Gb Ethernet with full shielding using 360° shielding contacts. Its electrical rating is 1.5A and 125VAC. This connector consists of a black plastic housing with RJ45 connector, shielding and cable gland. It is used with solid and stranded conductors with a cross-section ranging between 27AWG and 22AWG.
Note:
Cable not included
Note:
Cable not included
Features and Benefits
Cable diameter 4.9 mm to 8.6 mm
Maximum wire diameter is 1.5mm
Minimum 750 mating cycles
Temperature ranges between -40°C and 70°C
Maximum wire diameter is 1.5mm
Minimum 750 mating cycles
Temperature ranges between -40°C and 70°C
CertifiCATions
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP65 rated
IP67 rated
UL approved
BS EN 61340-5-1:2007
IP65 rated
IP67 rated
UL approved
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6 |
Number of Ways | 8 |
Shield Type | Shielded |
IP Rating | IP65, IP67 |
Length | 20.15mm |
Width | 20mm |
Depth | 62mm |
Series | PushPull V4 |
Contact Plating | Gold over Nickel |