- RS Stock No.:
- 164-3409
- Mfr. Part No.:
- 6116151-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 27/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 36)
MYR78.369
Units | Per Unit | Per Tray* |
36 - 144 | MYR78.369 | MYR2,821.284 |
180 + | MYR76.802 | MYR2,764.872 |
*price indicative |
- RS Stock No.:
- 164-3409
- Mfr. Part No.:
- 6116151-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Cat 3 Dual USB PCB Mount Stacked Modular RJ45 Jack
Stock Number 820-8233 is a Cat 3 RJ45 PCB right angle mount modular jack over two USB Receptacles.
This Cat 3 RJ45 PCB dual USB jack has an 8P8C contact configuration, gold plated contacts, a PCB ground option, tin over copper shielding and a UL 94V-0 black PBT housing.
Stock Number 787-1654 is the same Cat 3 RJ45 dual USB jack as 820-8233 with the addition of 2 LEDs (top left = green, bottom left = yellow).
Stock Numbers 820-8243 is a Cat 3 RJ45 PCB right angle mount modular jack over one USB Receptacle.
This Cat 3 RJ45 PCB mount jack has an 8P8C contact configuration, selective Gold plated contacts and solder tails, Nickel over Brass shielding and a UL 94V-0 black PBT housing. The USB is a Type A 2.0 4P Receptacle with Nickel over SPCC shielding with a black PBT UL 94V-0 housing and selective Gold 0.762 μm [30 μin.] plated contacts and Tin plated solder tails.
Stock number 820-8328 is the same as 820-8243 with the addition of two LEDs which are Green/Orange and Green.
This Cat 3 RJ45 PCB dual USB jack has an 8P8C contact configuration, gold plated contacts, a PCB ground option, tin over copper shielding and a UL 94V-0 black PBT housing.
Stock Number 787-1654 is the same Cat 3 RJ45 dual USB jack as 820-8233 with the addition of 2 LEDs (top left = green, bottom left = yellow).
Stock Numbers 820-8243 is a Cat 3 RJ45 PCB right angle mount modular jack over one USB Receptacle.
This Cat 3 RJ45 PCB mount jack has an 8P8C contact configuration, selective Gold plated contacts and solder tails, Nickel over Brass shielding and a UL 94V-0 black PBT housing. The USB is a Type A 2.0 4P Receptacle with Nickel over SPCC shielding with a black PBT UL 94V-0 housing and selective Gold 0.762 μm [30 μin.] plated contacts and Tin plated solder tails.
Stock number 820-8328 is the same as 820-8243 with the addition of two LEDs which are Green/Orange and Green.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat3 |
Number of Ports | 1 |
Mounting Type | PCB Mount |
Number of Ways | 8 |
Shield Type | STP |
Orientation | Right Angle |
Length | 28.83mm |
Width | 20.02mm |
Depth | 29.77mm |
Series | 6116151 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |