- RS Stock No.:
- 164-3272
- Mfr. Part No.:
- 406732-2
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 29/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 66)
MYR26.528
Units | Per Unit | Per Tray* |
66 - 66 | MYR26.528 | MYR1,750.848 |
132 - 198 | MYR26.12 | MYR1,723.92 |
264 + | MYR25.611 | MYR1,690.326 |
*price indicative |
- RS Stock No.:
- 164-3272
- Mfr. Part No.:
- 406732-2
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Cat 5 RJ45 Single Port Modular Jack Connectors
TE Connectivity brings you a range of superb PCB mounted RJ45 connectors. Built from a solid flame-retardant polyester and pre-loaded gold-plated contacts, these small connectors and brilliant and high quality. They also feature EMI/RFI shielding and come with integrated LED's, so you can identify the line status and collisions.
Features and benefits:
• Brilliant quality and highly reliable
• EMI & RFI noise protection shield
• PCB Mounted
• Integrated LED's to identify collisions & line status
• Effortless to use
• PCB mounting pegs for location and support
• Panel stops help to aid mechanical support
• Keyed design to ensure proper mating
• EMI & RFI noise protection shield
• PCB Mounted
• Integrated LED's to identify collisions & line status
• Effortless to use
• PCB mounting pegs for location and support
• Panel stops help to aid mechanical support
• Keyed design to ensure proper mating
Applications:
• Laptop and desktop motherboards
• Servers
• Routers
• Telephones
• Network switches
• Consumer electronics
• Modems
• Wireless base stations
• Servers
• Routers
• Telephones
• Network switches
• Consumer electronics
• Modems
• Wireless base stations
These RJ45 Cat 5 connectors are suitable for use in applications that require performance in in voice, data and high-speed networking.
Standards
Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Number of Ports | 1 |
Mounting Type | PCB Mount |
Number of Ways | 8 |
Shield Type | Unshielded |
Orientation | Right Angle |
Length | 11.35mm |
Width | 15mm |
Depth | 18.57mm |
Series | 406732 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |