- RS Stock No.:
- 163-3848
- Mfr. Part No.:
- 7499010122
- Manufacturer:
- Wurth Elektronik
180 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 30)
MYR39.465
Units | Per Unit | Per Tube* |
30 - 30 | MYR39.465 | MYR1,183.95 |
60 - 90 | MYR38.858 | MYR1,165.74 |
120 + | MYR38.099 | MYR1,142.97 |
*price indicative |
- RS Stock No.:
- 163-3848
- Mfr. Part No.:
- 7499010122
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | PCB Mount |
Orientation | Straight |
Length | 16.9mm |
Width | 15.95mm |
Depth | 21.84mm |
Series Number | 74990 |