- RS Stock No.:
- 163-3521
- Mfr. Part No.:
- 615016137621
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 10/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 40)
MYR18.829
Units | Per Unit | Per Tray* |
40 - 40 | MYR18.829 | MYR753.16 |
80 - 120 | MYR18.539 | MYR741.56 |
160 + | MYR18.177 | MYR727.08 |
*price indicative |
- RS Stock No.:
- 163-3521
- Mfr. Part No.:
- 615016137621
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | PCB Mount |
Number of Ways | 2 |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 13.5mm |
Width | 31.12mm |
Depth | 21.27mm |
Series | WR-MJ |
Series Number | 615016 |
Contact Material | Copper Alloy |
Contact Plating | Gold |