- RS Stock No.:
- 162-2237
- Mfr. Part No.:
- 615032137921
- Manufacturer:
- Wurth Elektronik
606 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR42.45
Units | Per Unit |
1 - 5 | MYR42.45 |
6 - 10 | MYR41.56 |
11 + | MYR40.31 |
- RS Stock No.:
- 162-2237
- Mfr. Part No.:
- 615032137921
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik WR-MJ is a THT mount, modular jack horizontal type shielded ganged 4 ports with LED and EMI panel finger 8P8C tab up with copper alloy contact material having withstanding voltage of 1000V AC, working voltage of 120V and contact resistance of 20 mΩ.
RoHS & lead free compliant
Operating temperature ranges between -40°C up to +85°C
500 mating cycles
Operating temperature ranges between -40°C up to +85°C
500 mating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Number of Ports | 4 |
Mounting Type | PCB Mount |
Number of Ways | 8 |
Shield Type | Nickel Plated Bronze |
Orientation | Horizontal |
Length | 63.75mm |
Width | 13.25mm |
Depth | 15.75mm |
Series Number | 615032 |
Series | WR-MJ |
Contact Material | Copper Alloy |
Contact Plating | Gold |