- RS Stock No.:
- 161-1561
- Mfr. Part No.:
- IX61G-A-10P
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 25/11/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 400)
MYR17.952
Units | Per Unit | Per Reel* |
400 - 1600 | MYR17.952 | MYR7,180.80 |
2000 + | MYR16.157 | MYR6,462.80 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 161-1561
- Mfr. Part No.:
- IX61G-A-10P
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose ix Industrial Ethernet Connector
The ix Industrial™ connector features small robust design for use in industrial environments. The high-speed transmission design contributes to equipment evolution and smart manufacturing applications.
Compact and reduced installation space
Robust (High retention force against high cable pull-out force and wrenching force, vibration resistance)
High Data Rate Transmission: CAT6A (10Gbps)
Good Operation and Workability
High EMC Resistance
Robust (High retention force against high cable pull-out force and wrenching force, vibration resistance)
High Data Rate Transmission: CAT6A (10Gbps)
Good Operation and Workability
High EMC Resistance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hirose
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | IX Industrial |
Mounting Type | PCB Mount |
Number of Ports | 1 |
Number of Ways | 10 |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 8.8mm |
Width | 12.8mm |
Depth | 9.4mm |
Series | IX Industrial |
Series Number | IX61G-A-10P |
Contact Material | Copper Alloy |
Contact Plating | Gold |