- RS Stock No.:
- 477-321
- Mfr. Part No.:
- 940SP3088R-A133
- Manufacturer:
- Bel-Stewart
460 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
8930 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
Was MYR2.371
You pay
MYR2.252
Units | Per Unit | Per Pack* |
10 - 140 | MYR2.252 | MYR22.52 |
150 - 240 | MYR2.207 | MYR22.07 |
250 + | MYR2.164 | MYR21.64 |
*price indicative |
- RS Stock No.:
- 477-321
- Mfr. Part No.:
- 940SP3088R-A133
- Manufacturer:
- Bel-Stewart
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Bel-Stewart RJ45 Modular Plug
The Bel-Stewart male RJ45 modular plug is unshielded 8-position cable mount connector and is used to accept a wide range of data and communication cables for both solid and stranded wires ranging between 28AWG to 24AWG. This connector has a 1-port 8P/8C and modular plug connector type. It has an electrical rating of 150V and 1.5A.
Features and Benefits
Polycarbonate is housing material
Contact material is phosphor bronze with gold plating
Termination type is IDC
Contact material is phosphor bronze with gold plating
Termination type is IDC
Certifications
UL 94 V-0 approved
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Shield Type | Unshielded |
Orientation | Straight |
Length | 11.68mm |
Depth | 22.48mm |
Series | 940-SP |
Series Number | 940-SP |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |