- RS Stock No.:
- 455-236
- Mfr. Part No.:
- TM11APA-88P(03)
- Manufacturer:
- Hirose
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR42.496
Units | Per Unit | Per Pack* |
5 - 70 | MYR42.496 | MYR212.48 |
75 - 120 | MYR41.224 | MYR206.12 |
125 + | MYR39.994 | MYR199.97 |
*price indicative |
- RS Stock No.:
- 455-236
- Mfr. Part No.:
- TM11APA-88P(03)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Shielded
A range of fully shielded 8 way (RJ45) plugs conforming to the FCC68 specification. There are both Straight and angle entry versions (which can be set for either right or left handed cable fitting). All models are highly reliable and excellent quality.
Features & Benefits
Integral metal body, cable clamp and strain relief
Use copper foil stock no. 542-5505 for full shielding effectiveness
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat3 |
Number of Ports | 1 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 11.7mm |
Width | 30.2mm |
Depth | 12.9mm |
Series | TM11P |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |