- RS Stock No.:
- 413-370
- Mfr. Part No.:
- SS-60000-007
- Manufacturer:
- Bel-Stewart
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR11.62
Units | Per Unit |
1 - 14 | MYR11.62 |
15 - 24 | MYR11.27 |
25 + | MYR10.80 |
- RS Stock No.:
- 413-370
- Mfr. Part No.:
- SS-60000-007
- Manufacturer:
- Bel-Stewart
Technical data sheets
Legislation and Compliance
Product Details
Modular Jacks
Minimum of 1000 insertion cycles
UL 94-V0 Plastic
Preloaded, formed wire contacts offer superior mechanical and electrical performance
Through hole jacks for PCB soldering
Designed for Category 6 patch panel and wall jack applications
Patented design of contacts creates consistent performance for use in Category 6 applications
UL 94-V0 Plastic
Preloaded, formed wire contacts offer superior mechanical and electrical performance
Through hole jacks for PCB soldering
Designed for Category 6 patch panel and wall jack applications
Patented design of contacts creates consistent performance for use in Category 6 applications
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6 |
Mounting Type | Through Hole |
Number of Ports | 1 |
Shield Type | Unshielded |
Orientation | Straight |
Length | 15.49mm |
Depth | 16.36mm |
Series | SS-60000 |
Contact Material | Copper Alloy |
Contact Plating | Gold |