- RS Stock No.:
- 184-6227
- Mfr. Part No.:
- TM3P-44P
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 08/08/2024, delivery within 6 working days from despatch date
Added
Price Each (In a Bag of 100)
MYR3.677
Units | Per Unit | Per Bag* |
100 - 100 | MYR3.677 | MYR367.70 |
200 - 300 | MYR3.596 | MYR359.60 |
400 + | MYR3.53 | MYR353.00 |
*price indicative |
- RS Stock No.:
- 184-6227
- Mfr. Part No.:
- TM3P-44P
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Modular Plug for copper foil, stranded wire flat type cable
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ22 Connector |
Gender | Male |
Mounting Type | Cable Mount |
Number of Ways | 4 |
Connector Type | Plug |
Shield Type | Unshielded |
Length | 7.7mm |
Width | 14.5mm |
Depth | 11mm |
Series | TM-P |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |