- RS Stock No.:
- 904-8171
- Mfr. Part No.:
- 95009-7661
- Manufacturer:
- Molex
1395 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR4.142
Units | Per Unit | Per Pack* |
5 - 45 | MYR4.142 | MYR20.71 |
50 - 145 | MYR4.018 | MYR20.09 |
150 - 295 | MYR3.896 | MYR19.48 |
300 + | MYR3.782 | MYR18.91 |
*price indicative |
- RS Stock No.:
- 904-8171
- Mfr. Part No.:
- 95009-7661
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex 95009 Series Cat 3 RJ Modular Jacks with Panel Stops
95009 series Cat 3 right angle (side entry) RJ11 and RJ45 PCB Modular jacks with black UL94V-0 high temperature thermoplastic housings and gold plated contacts. These 95009 series Cat 3 RJ11 and RJ45 PCB modular jacks have a termination interface pitch of 1.27mm, PCB location and retention features and panel stops for panel mounting purposes.
For mating connectors see FCC 68 plugs
For mating connectors see FCC 68 plugs
Molex RJ11 Connector, 16mm Height, Right-Angle Entry - 95009-7661
To get your data centre networking with automated equipment, use this RJ11 connector from Molex. It's an Ethernet jack that provides a secure connection and allows devices to stay in touch with each other. Thanks to strain relief integrated into its housing, there's little chance of attached cables being damaged by bending, twisting or snagging. The unit's thermoplastic body resists abrasion and wear, so you can count on its durability in harsh industrial settings.
Features & Benefits
Flame-retardant housing reduces the risk of fire spreading
Gold-plated contacts ensure optimal electrical flow
Reusable, as you can safely mate it up to 2,500 times
Gold-plated contacts ensure optimal electrical flow
Reusable, as you can safely mate it up to 2,500 times
Applications
Robotics systems
Automotive manufacturing
Security equipment
Data and telecommunication centres
Automotive manufacturing
Security equipment
Data and telecommunication centres
How much space does this JR11 connector need on a PCB?
The jack needs minimal space, thanks to its 16mm width and low mating interface pitch of 1.02mm. This allows for tight circuit-board packing.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ11 Connector |
Mounting Type | Through Hole |
Number of Ports | 1 x 1 |
Number of Ways | 6P6C |
Connector Type | RJ11 |
Shield Type | Unshielded |
Orientation | Right Angle |
Length | 13.21mm |
Width | 16mm |
Depth | 20.57mm |
Series | 95009 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Palladium Nickel |