- RS Stock No.:
- 184-6230
- Mfr. Part No.:
- TM4P-66P
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 08/08/2024, delivery within 6 working days from despatch date
Added
Price Each (In a Bag of 100)
MYR4.937
Units | Per Unit | Per Bag* |
100 - 400 | MYR4.937 | MYR493.70 |
500 + | MYR4.443 | MYR444.30 |
*price indicative |
- RS Stock No.:
- 184-6230
- Mfr. Part No.:
- TM4P-66P
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Modular Plug for copper foil, stranded wire flat type cable
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ11 Connector |
Mounting Type | Cable Mount |
Number of Ways | 6 |
Shield Type | Unshielded |
Length | 9.7mm |
Width | 14.5mm |
Depth | 11mm |
Series | TM-P |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |