Male RJ Connector Dust Cap for RJ11 Type Connectors Complete with Cord

  • RS Stock No. 688-1600
  • Mfr. Part No. RJF11FTVC2N
  • Manufacturer Amphenol
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RJFTVX, RJ11FTVX Field Connectors Zone 2

A range of Atex Field Bus RJ45 and RJ11 connectors designed for device group II category 3 applications from Amphenol. The RJFTVX connectors allow the use of Cat5e networks in ATEX zone 2 environments. These metallic, rugged, sealed connectors allow the use of standard RJ45 cordsets. The RJ11FTVX connectors allow the use of standard phone RJ11/RJ12 connection in ATEX zone 2 environments. These metallic, rugged, sealed connectors allow the use of standard RJ11 / RJ12 cordsets. All models are highly reliable and excellent quality.

Amphenol Field

These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.

Specifications
Attribute Value
Connector Type RJ11
Gender Male
IP Rating IP68
Cord Included Yes
Series RJ11FTVX
Finish Nickel
Hazardous Area Certification ATEX
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 198.30
units
Per unit
1 - 4
MYR198.30
5 - 9
MYR191.01
10 - 24
MYR186.86
25 - 49
MYR183.00
50 +
MYR181.24
Related Products
Bulgin’s M12 connectors provide a cost effective and ...
Description:
Bulgin’s M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient ...
The strain relief adaptor and Boot are push ...
Description:
The strain relief adaptor and Boot are push fit on to the rear of the cable plug or socket. The adaptor includes a boot & cable clamp. • Stock No. 314-7067 is a 100 Series Stain Relief Adaptor• Stock No. ...
Glenair VG95324 bayonet compatible plug covers provide protection ...
Description:
Glenair VG95324 bayonet compatible plug covers provide protection from the ingress of contaminates that would otherwise damage the connector and contact surfaces, simply twist to lock into position. The stainless steel chain and eyelet allows the cap to be secured ...
Protection caps for 620 series IP67 snap-in subminiature ...
Description:
Protection caps for 620 series IP67 snap-in subminiature connectors. These protection caps are available in different designs that are suitable for male and female subminiature cable connectors and male and female subminiature sockets. Connector with snap-in-locking Degree of protection IP ...