Panduit P110KBSeries, Punchdown Termination Kit

  • RS Stock No. 848-5459
  • Mfr. Part No. P110KB1005Y
  • Manufacturer Panduit
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Pan-Punch ® 110 Category 5e System Kits

Panduit Pan-Punch 110 Category 5e System Kits are field terminable connections ideal for use in cross-connects and consolidation point applications. Available in 100 or 300-pair bases with 3, 4, or 5-pair connecting blocks and supplied with bases, connecting blocks, labels and label holders.

Specifications
Attribute Value
Accessory Type Punchdown Termination Kit
Series P110KB
Temporarily out of stock - back order for despatch 12/02/2020, delivery within 4 working days from despatch date
Price Each
MYR 262.21
units
Per unit
1 - 1
MYR262.21
2 - 4
MYR236.20
5 +
MYR223.30
Related Products
The HFBR-0527PZ evaluation kit, from Avago, is designed ...
Description:
The HFBR-0527PZ evaluation kit, from Avago, is designed to facilitate the evaluation of 650nm Versatile Link transmitter: HFBR-1527Z (stock no. 236-795) and receiver HFBR-2526Z (stock no. 236-830). Suitable for data transmission at signal rates of 1 to 125MBd, HFBR-1527Z and ...
This ruggedised splice enclosure is designed to allow ...
Description:
This ruggedised splice enclosure is designed to allow up to 60 individual fibres, incorporating a hinged door to provide easy access for installation and re-work. The enclosure is suitable for a range of harsh environments. It can be placed in ...
HEAVYCON ADVANCE standard powder-coated sleeve housing B10, with ...
Description:
HEAVYCON ADVANCE standard powder-coated sleeve housing B10, with screw locking, lateral or straight cable outlet. Aluminum die-cast, Polyamide and Nylon housing material availableHousing surface material: Powder-coatedMaterial lock: High-grade steel.
IP67 Common Core field installable IEC 61076-3-106 Variant ...
Description:
IP67 Common Core field installable IEC 61076-3-106 Variant 1 compliant RJ45 industrial circular plug and receptacle kits for use with Cat 5e cable in harsh environments. These industrial circular Ethernet IP67 RJ45 plug and receptacle kits have a pass-through modular ...