RS PRO Plain, M5 Threaded Insert diameter 7mm
- RS Stock No.:
- 206-5541
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)**
MYR223.73
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 - 4 | MYR223.73 | MYR2.237 |
5 + | MYR184.12 | MYR1.841 |
**price indicative
- RS Stock No.:
- 206-5541
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Thread Size | M5 | |
Fixing Hole Diameter | 7mm | |
Finish | Plain | |
Thickness of Material Maximum | 2.5mm | |
Thickness of Material Minimum | 0.5mm | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Thread Size M5 | ||
Fixing Hole Diameter 7mm | ||
Finish Plain | ||
Thickness of Material Maximum 2.5mm | ||
Thickness of Material Minimum 0.5mm | ||
Related links
- RS PRO Plain, M5 Threaded Insert diameter 7mm
- RS PRO Plain, M5 Threaded Insert diameter 7.2mm
- POP Plain 7.8mm diameter 7mm Depth 11.8mm
- Böllhoff Plain 8mm diameter 7mm Depth 13mm
- RS PRO, M5 Brass Threaded Insert diameter 6.4mm Depth 9.35mm
- RS PRO Plain, M10 Threaded Insert diameter 13mm
- RS PRO Plain, M8 Threaded Insert diameter 11mm
- RS PRO 175mm LCD Inclinometer