- RS Stock No.:
- 847-8782
- Mfr. Part No.:
- LCA8-38-L
- Manufacturer:
- Panduit
Discontinued product
- RS Stock No.:
- 847-8782
- Mfr. Part No.:
- LCA8-38-L
- Manufacturer:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
LCA Series
Panduit LCA uninsulated crimp terminals are tin plated to inhibit corrosion and are available in a range of conductor sizes and stud hole sizes to suit various applications. The LCA range has colour coded barrels to identify the crimp die required. Each terminal has an inspection window to visually assure full conductor insertion.
Approvals
UL Listed and CSA Certified
Panduit Uninsulated Crimp Terminals
Specifications
Attribute | Value |
---|---|
Series | LCA |
Insulation | Uninsulated |
Outer Ring Diameter | 0.6in |
Inner Ring Diameter | 0.41in |
Maximum Wire Size AWG | 8AWG |
Minimum Wire Size AWG | 8AWG |
Stud Size | 3/8in |
Colour | Silver |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 0.05in |
Overall Length | 39.6mm |