RS PRO Insulated Ring Terminal, 4mm Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
- RS Stock No.:
- 510-4955
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
MYR74.72
FREE delivery for orders over RM 500.00
In Stock
- 37 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | MYR74.72 | MYR1.494 |
| 5 - 24 | MYR70.69 | MYR1.414 |
| 25 - 49 | MYR65.52 | MYR1.31 |
| 50 - 249 | MYR61.02 | MYR1.22 |
| 250 + | MYR50.21 | MYR1.004 |
*price indicative
- RS Stock No.:
- 510-4955
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Inner Ring Diameter | 4mm | |
| Outer Ring Diameter | 8.5mm | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | 4mm | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.75mm | |
| Overall Length | 34mm | |
| Maximum Operating Temperature | +75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Inner Ring Diameter 4mm | ||
Outer Ring Diameter 8.5mm | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size 4mm | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.75mm | ||
Overall Length 34mm | ||
Maximum Operating Temperature +75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
3 & 4 Way Disconnects
Related links
- RS PRO Insulated Ring Terminal 1.5mm² to 2.5mm² Wire Size, Blue
- RS PRO Insulated Ring Terminal 4mm² to 6mm² Wire Size, Yellow
- RS PRO Insulated Ring Terminal 0.5mm² to 1.5mm² Wire Size, Red
- RS PRO Insulated Ring Terminal 0.5mm² to 1.5mm² Wire Size, Red
- RS PRO Insulated Ring Terminal 0.5mm² to 1.5mm² Wire Size, Red
- RS PRO Insulated Ring Terminal 0.5mm² to 1.5mm² Wire Size, Red
- RS PRO Insulated Ring Terminal 0.5mm² to 1.5mm² Wire Size, Red
- RS PRO Insulated Ring Terminal 0.5mm² to 1.5mm² Wire Size, Red

