- RS Stock No.:
- 253-1395
- Mfr. Part No.:
- 7TAI029670R0043
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 253-1395
- Mfr. Part No.:
- 7TAI029670R0043
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
The ABB has non-insulated tubular ring terminal. The material used for the ring terminal is copper and color of it is metallic.
Nickel plated
Length 0.85 inches
Width 0.38 inches
Length 0.85 inches
Width 0.38 inches
Specifications
Attribute | Value |
---|---|
Series | C26NP |
Series Number | 7TAI0 |
Insulation | Uninsulated |
Insulation Material | Copper |