- RS Stock No.:
- 173-5228
- Mfr. Part No.:
- 42007
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 173-5228
- Mfr. Part No.:
- 42007
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
Specifications
Attribute | Value |
---|---|
Insulation | Uninsulated |
Minimum Wire Size mm² | 0.8mm² |
Maximum Wire Size mm² | 2mm² |
Minimum Wire Size AWG | 18AWG |
Maximum Wire Size AWG | 14AWG |
Stud Size | M5 |
Contact Material | Copper |
Contact Plating | Tin |
Overall Length | 19.91mm |