RND, RND 465 Uninsulated Ring Terminal, 3/8 Stud Size, Silver
- RS Stock No.:
- 492-512
- Mfr. Part No.:
- RND 465-01056
- Manufacturer:
- RND
- RS Stock No.:
- 492-512
- Mfr. Part No.:
- RND 465-01056
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Series Number | 465 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Outer Ring Diameter | 18mm | |
| Stud Size | 3/8 | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Series Number 465 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Outer Ring Diameter 18mm | ||
Stud Size 3/8 | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
The RND Ring Terminal is expertly crafted to ensure a seamless connection in various electrical applications. Designed for optimal performance, it features a funnel-shaped internal barrel that simplifies the process of wire insertion, making installation quick and efficient. Constructed from high-quality copper, this terminal is non-insulated, allowing flexibility in diverse settings.
Ideal for a range of applications, from industrial to automotive
Perfectly suited for both professional and domestic wiring solutions
Non-insulated for versatile usage in diverse environments
Perfectly suited for both professional and domestic wiring solutions
Non-insulated for versatile usage in diverse environments
