TE Connectivity, 3116 Uninsulated Ring Terminal, M8 (5/16) Stud Size, Silver
- RS Stock No.:
- 481-393
- Mfr. Part No.:
- 31165
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1500 units)*
MYR981.98
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR981.98 | MYR0.655 |
*price indicative
- RS Stock No.:
- 481-393
- Mfr. Part No.:
- 31165
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3116 | |
| Series Number | 3116 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 2.26mm | |
| Stud Size | M8 (5/16) | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3116 | ||
Series Number 3116 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 2.26mm | ||
Stud Size M8 (5/16) | ||
Colour Silver | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is an essential component for reliable electrical connections. Designed for 16 AWG wires, it features a sturdy closed barrel and a straight orientation which ensures optimal performance in various applications. The terminal accommodates a stud size of 5/16 or M8, providing versatility for different mounting requirements. Constructed with a tin plating finish, this product guarantees excellent conductivity while also resisting corrosion. Its compact dimensions, including a stud diameter of 7.92 mm and barrel inside diameter of 2.26 mm, make this terminal suitable for space-constrained environments, while still delivering impressive strength and reliability.
Constructed to provide enhanced electrical connection integrity
Optimised for compatibility with copper wire base materials
Features low halogen content for environmental compliance
Designed for non insulation support retention type ensuring stability
Available in bulk packaging for significant project efficiency
Built to accommodate high operational demands without compromise
Complies with EU RoHS and REACH regulations for added peace of mind
Optimised for compatibility with copper wire base materials
Features low halogen content for environmental compliance
Designed for non insulation support retention type ensuring stability
Available in bulk packaging for significant project efficiency
Built to accommodate high operational demands without compromise
Complies with EU RoHS and REACH regulations for added peace of mind

