TE Connectivity, PIDG Insulated Ring Terminal, M3.5 Stud Size, Red
- RS Stock No.:
- 476-622
- Mfr. Part No.:
- 52284-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
MYR804.52
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR804.52 | MYR4.023 |
*price indicative
- RS Stock No.:
- 476-622
- Mfr. Part No.:
- 52284-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Inner Ring Diameter | 3.51mm | |
| Stud Size | M3.5 | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Inner Ring Diameter 3.51mm | ||
Stud Size M3.5 | ||
Colour Red | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is engineered for reliable, high-performance connections, particularly suited for PIDG applications. With its robust design, it ensures a secure fit for various wire sizes, facilitating efficient electrical operations. The terminal is partially insulated, making it an ideal choice for applications demanding both safety and functionality. Its notable offset design allows for optimal placement in tight spaces while accommodating various stud sizes. Specifically crafted from quality materials, this terminal guarantees enduring performance and compliance with stringent industry standards.
Designed for exceptional comfort with installation and removal
Made with a closed barrel design for enhanced electrical conductivity
Constructed from durable tin-plated materials to resist corrosion
Features a vibrant red insulation sleeve to signify compatibility
Accommodates a range of wire sizes to expand usability across applications
Offers high voltage rating for versatile application scenarios
Streamlined dimensions ensure fitting in compact spaces
Ideal for connections requiring partial insulation without compromising performance
Conforms to EU RoHS and REACH regulations, ensuring environmental safety
Available in packaging quantities suitable for bulk applications
Made with a closed barrel design for enhanced electrical conductivity
Constructed from durable tin-plated materials to resist corrosion
Features a vibrant red insulation sleeve to signify compatibility
Accommodates a range of wire sizes to expand usability across applications
Offers high voltage rating for versatile application scenarios
Streamlined dimensions ensure fitting in compact spaces
Ideal for connections requiring partial insulation without compromising performance
Conforms to EU RoHS and REACH regulations, ensuring environmental safety
Available in packaging quantities suitable for bulk applications

