TE Connectivity, 346101-3 Uninsulated Ring Terminal, #6 Stud Size, Silver
- RS Stock No.:
- 472-221
- Mfr. Part No.:
- 346101-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2100 units)*
MYR13,708.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR13,708.08 | MYR6.528 |
*price indicative
- RS Stock No.:
- 472-221
- Mfr. Part No.:
- 346101-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 346101-3 | |
| Series Number | 346101-3 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 1.5 → 1.9mm | |
| Stud Size | #6 | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 346101-3 | ||
Series Number 346101-3 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 1.5 → 1.9mm | ||
Stud Size #6 | ||
Colour Silver | ||
- COO (Country of Origin):
- IT
The TE Connectivity Closed ring tongue terminal is expertly designed for secure connections, ensuring reliable performance in a range of applications. Crafted with precision, it offers excellent compatibility with stranded wire types, making it suitable for various electrical setups. The product accommodates a wire size of 1 to 2.5 mm² and features a streamlined circular design that enhances usability. With a voltage rating of 250 V and a current rating of 15 A, this terminal combines both durability and efficiency in one compact unit. Its uninsulated design ensures flexibility in various wiring environments while maintaining compliance with crucial industry standards, catering to the needs of professionals and DIY enthusiasts alike.
Constructed from high-quality phosphor bronze for superior conductivity
Features a tin terminal plating for enhanced corrosion resistance
The circular/oval shape design allows for a precise fit
Straight terminal orientation simplifies installation processes
Specially designed for compatibility with a range of insulation diameters
Offers packaging in a strip/reel format for convenient handling
Low halogen content supports environmentally-conscious initiatives
Ideal for applications requiring secure and non-obsolete connections
Features a tin terminal plating for enhanced corrosion resistance
The circular/oval shape design allows for a precise fit
Straight terminal orientation simplifies installation processes
Specially designed for compatibility with a range of insulation diameters
Offers packaging in a strip/reel format for convenient handling
Low halogen content supports environmentally-conscious initiatives
Ideal for applications requiring secure and non-obsolete connections

