- RS Stock No.:
- 295-1944
- Mfr. Part No.:
- 53988760
- Manufacturer:
- Paulstra Hutchinson
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR78.49
Units | Per Unit |
1 - 9 | MYR78.49 |
10 - 24 | MYR76.29 |
25 + | MYR74.90 |
- RS Stock No.:
- 295-1944
- Mfr. Part No.:
- 53988760
- Manufacturer:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
S.T.C. supports
S.T.C. supports consist of a rubber ring stuck to a central tube so that the lower bezel supports the assembly.
The design of this support gives it special characteristics: simple assembly, work under compression, effective anti-rebound and fail-safe mounting.
The design of this support gives it special characteristics: simple assembly, work under compression, effective anti-rebound and fail-safe mounting.
Specifications
Attribute | Value |
---|---|
Bore Diameter | 10mm |
Bore Length | 17.5mm |
Static Load Capacity | 50daN |
Outer Diameter | 27.7mm |
Material | Rubber |
Maximum Operating Temperature | +70°C |