- RS Stock No.:
- 442-325
- Mfr. Part No.:
- FLEX LOC Q8
- Manufacturer:
- Fabreeka
460 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 20)
Was MYR26.181
You pay
MYR20.887
Units | Per Unit | Per Pack* |
20 - 80 | MYR20.887 | MYR417.74 |
100 - 180 | MYR20.447 | MYR408.94 |
200 + | MYR19.834 | MYR396.68 |
*price indicative |
- RS Stock No.:
- 442-325
- Mfr. Part No.:
- FLEX LOC Q8
- Manufacturer:
- Fabreeka
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Flex-loc Fasteners
Anti-vibration fasteners that can be used as a mount, seal, anchor, brushing or in a blind hole
Manufactured in neoprene which resists oil, ozone, most acids and detergents
Isolates structural frequencies as low as 150Hz and reduces up to 80% of vibration energy
-30°C to + 80°C operating range
Load ratings are dependant on installation method, refer to manufactures data sheet
Manufactured in neoprene which resists oil, ozone, most acids and detergents
Isolates structural frequencies as low as 150Hz and reduces up to 80% of vibration energy
-30°C to + 80°C operating range
Load ratings are dependant on installation method, refer to manufactures data sheet
Specifications
Attribute | Value |
---|---|
Bore Diameter | 8.40mm |
Bore Length | 27.00mm |
Static Load Capacity | 28kg |
Outer Diameter | 24mm |
Material | Neoprene |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |