Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Wire to Board Cables & Ribbon Cable
Ribbon Cable
Siemens Flat Ribbon Cable, 16-Way
RS Stock No.:
265-8738
Mfr. Part No.:
6ES79230CG000AA0
Manufacturer:
Siemens
View all Ribbon Cable
Discontinued product
RS Stock No.:
265-8738
Mfr. Part No.:
6ES79230CG000AA0
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 6ES79230CG000AA0
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The Siemens round-sheath flat ribbon cable of maximum operating voltage of 60V. This cable have 16 cores of 0.14 mm2 and length of 60 meter. It is unshielded cable.
Fully modular connection
8 number of channels
Attribute
Value
Ribbon Cable Type
Flat
Terminated/Unterminated
Terminated
Number of Ways
16
Screened/Unscreened
Unscreened