Wurth Elektronik FFC Ribbon Cable, 40-Way, 0.5mm Pitch
- RS Stock No.:
- 230-1905
- Distrelec Article No.:
- 302-22-677
- Mfr. Part No.:
- 687640119002
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Price Each**
MYR22.20
Temporarily out of stock - back order for despatch 15/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 9 | MYR22.20 |
10 + | MYR20.68 |
**price indicative
- RS Stock No.:
- 230-1905
- Distrelec Article No.:
- 302-22-677
- Mfr. Part No.:
- 687640119002
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth Elektronik FFC Ribbon Cable 0.5mm Pitch
- Wurth Elektronik 6876 Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Wurth Elektronik 6877 Series FFC Ribbon Cable 0.5mm Pitch, 200mm Length
- Wurth Elektronik 6877 Series FFC Ribbon Cable 0.5mm Pitch, 100mm Length
- Wurth Elektronik 6876 Series FFC Ribbon Cable 0.5mm Pitch, 100mm Length
- Wurth Elektronik 6877 Series FFC Ribbon Cable 0.5mm Pitch, 50mm Length
- Wurth Elektronik 6876 Series FFC Ribbon Cable 0.5mm Pitch, 50mm Length
- Wurth Elektronik 6876 Series FFC Ribbon Cable 0.5mm Pitch, 200mm Length