Wurth Elektronik FFC Ribbon Cable, 16-Way, 1mm Pitch
- RS Stock No.:
- 230-1873
- Mfr. Part No.:
- 686716119001
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Price Each**
MYR20.76
24 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 9 | MYR20.76 |
10 + | MYR19.37 |
**price indicative
- RS Stock No.:
- 230-1873
- Mfr. Part No.:
- 686716119001
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth Elektronik FFC Ribbon Cable 1mm Pitch
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 200mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 100mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 50mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Molex FFC Ribbon Cable 1mm Pitch
- Molex Premo-Flex Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Molex 15039 Series FFC Ribbon Cable 1mm Pitch, 152mm Length