Molex FFC Ribbon Cable, 12-Way, 1mm Pitch
- RS Stock No.:
- 218-8949
- Mfr. Part No.:
- 150390269
- Manufacturer:
- Molex
Price Each (In a Pack of 5)**
MYR13.338
210 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
5 - 60 | MYR13.338 | MYR66.69 |
65 - 120 | MYR12.728 | MYR63.64 |
125 + | MYR12.448 | MYR62.24 |
**price indicative
Related links
- Molex FFC Ribbon Cable 1mm Pitch
- Molex 15039 Series FFC Ribbon Cable 1mm Pitch, 76mm Length
- Molex 15039 Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Molex 98267 Series FFC Ribbon Cable 1mm Pitch, 51mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Wurth Elektronik FFC Ribbon Cable 1mm Pitch
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 200mm Length