- RS Stock No.:
- 178-9620
- Mfr. Part No.:
- 15266-0251
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 178-9620
- Mfr. Part No.:
- 15266-0251
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.051m Cable Length, Tin (Sn) Plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 24 |
Series | Premo-Flex |
Length | 50mm |
Voltage Rating | 60 V ac |
Current Rating | 0.5 A |
Standards Met | RoHS Compliant |
Operating Temperature Range | -40 → +105 °C |