- RS Stock No.:
- 126-4946
- Mfr. Part No.:
- 1700-64
- Manufacturer:
- 3M
- RS Stock No.:
- 126-4946
- Mfr. Part No.:
- 1700-64
- Manufacturer:
- 3M
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Twisted pair welded 1.27 mm pitch cables - 1700 type
From 3M, this 1700 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
Multi-strand twisted pair welded flat cables with flat sections.
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used for external wiring in electronic appliances. Round ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Approvals
UL 20462
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment. Colour coded ribbon cable with alternate twisted pair and parallel conductor sections. Twisting of adjacent conductors reduces crosstalk whilst the flat sections at regular intervals still facilitate easy termination.
Specifications
Attribute | Value |
---|---|
Pitch | 1.27mm |
Number of Ways | 64 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 |
Width | 81.3 mm |
Voltage Rating | 300 V |
Sheath Colour | Multicoloured |
Number of Strands | 7 |
Conductor Strand Type | Stranded |
Core Strands | 7/36 |
Capacitance | 52.2pF/m |
Size of Strands | 36 AWG |
Characteristic Impedance | 122 Ω |