TE Connectivity Micro-MaTch Series Flat Ribbon Cable, 14-Way, 1.27mm Pitch, 75.5mm Length, Micro-MaTch IDC to
- RS Stock No.:
- 123-2188
- Mfr. Part No.:
- 2205108-1
- Manufacturer:
- TE Connectivity
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR14.77
Units | Per Unit |
1 - 24 | MYR14.77 |
25 - 49 | MYR14.01 |
50 + | MYR13.30 |
- RS Stock No.:
- 123-2188
- Mfr. Part No.:
- 2205108-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Micro-MaTch Value-Line IDC Ribbon Cable Assemblies, Male-on-Wire to Male-on-Wire
A range of Micro-MaTch Value-Line IDC ribbon cable assemblies for use in wire to board interconnections. These Micro-MaTch ribbon cable assembles are terminated with a Male-on-Wire Micro-MaTch connector on both ends. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch IDC ribbon cable assemblies are available with 150 mm and 70 mm cable lengths.
Features and Benefits
Compact, space saving design
Fully tin plated contacts
Fretting corrosion resistant
Gas tight connection
Fully tin plated contacts
Fretting corrosion resistant
Gas tight connection
Applications
The Micro-MaTch Value-Line of connectors is designed for use in less demanding environments than the standard Micro-MaTch connectors. Applications include the following:
Home automation and alarm equipment
Mobile GPS devices
Lighting
Air and climate control units
CCTV
Building surface control
Set top boxes, audio & video equipment
Electronic voting machines
Pay terminals
Home automation and alarm equipment
Mobile GPS devices
Lighting
Air and climate control units
CCTV
Building surface control
Set top boxes, audio & video equipment
Electronic voting machines
Pay terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | Flat |
Connector 1 | Micro-MaTch IDC |
Pitch | 1.27mm |
Connector 2 | Micro-MaTch IDC |
Terminated/Unterminated | Terminated |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Number of Ways | 14 |
Series | Micro-MaTch |
Length | 75.5mm |
Sheath Colour | Grey |
Standards Met | RoHS Compliant, UL |
Operating Temperature Range | -40 → +105 °C |