- RS Stock No.:
- 105-5124
- Mfr. Part No.:
- 3365-50 100FT
- Manufacturer:
- 3M
- RS Stock No.:
- 105-5124
- Mfr. Part No.:
- 3365-50 100FT
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
0.05in (1.27mm) Pitch Ribbon Cables-Type 3365
The 3365 series of grey ribbon cable, 28 awg wire on 0.05in. centres, permits mass termination to a broad line of 3M IDC connectors.,7x36 tinned stranded copper wire provides flexibility and extended product life. First conductor is identified by a red leading edge.
Features and Benefits
Insulation resistance >1x1010 Ω/3m
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Approvals
UL; CSA
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specifications
Attribute | Value |
---|---|
Pitch | 1.27mm |
Number of Ways | 50 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 |
Series | 3365 |
Width | 63.5 mm |
Conductor Strand Type | Stranded |
Minimum Operating Temperature | -20°C |
Number of Strands | 7 |
Sheath Colour | Grey |
Maximum Operating Temperature | +105°C |
Voltage Rating | 300 V |
Capacitance | 47.4616pF/m |
Operating Temperature Range | -20 → +105 °C |
Core Strands | 7/0.127 mm |
Characteristic Impedance | 172 Ω |
Size of Strands | 0.127 mm |