- RS Stock No.:
- 892-5027
- Mfr. Part No.:
- RUS25R
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 892-5027
- Mfr. Part No.:
- RUS25R
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
RU Series 1000W Wirewound Potentiometers
Ohmite RU Series wirewound potentiometers are designed and manufactured to operate smoothly and reliably over long periods of use. The RU Series has a ceramic body, high-grade resistance alloy linear taper windings, vitreous enamel coating, metal spring contact arm, metal graphite composition and solder coated terminals. Typical applications for the RU series are motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings.
Tolerance ±10%
1000 Watts
1000 Watts
Ohmite Potentiometers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 25Ω |
Tolerance | ±10% |
Power Rating | 1kW |
Number of Turns | 1 |
Mounting Type | Panel Mount |
Shaft Diameter | 9.53 mm |
Termination Style | Solder Lug |
Dimensions | 304.8 x 76.2mm |
Maximum Voltage Rating | 1600 Vrms |
Length | 76.2mm |
Current Rating | 6.33A |
Electrical Taper | Linear |
Shaft Length | 51mm |
Core Type | Open |
Actuator Type | Linear Shaft |