- RS Stock No.:
- 785-7761
- Mfr. Part No.:
- R404012000
- Manufacturer:
- Radiall
Discontinued product
- RS Stock No.:
- 785-7761
- Mfr. Part No.:
- R404012000
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Approvals
7777
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
Specifications
Attribute | Value |
---|---|
Interface Type | BNC |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Through Hole |
Impedance | 75Ω |
Operating Frequency | 1GHz |
Average Power Rating | 1W |
Contact Material | Brass |
Contact Plating | Gold |