- RS Stock No.:
- 125-0323
- Mfr. Part No.:
- R4041D2000
- Manufacturer:
- Radiall
Discontinued product
- RS Stock No.:
- 125-0323
- Mfr. Part No.:
- R4041D2000
- Manufacturer:
- Radiall
Legislation and Compliance
Product Details
Radiall 4.3-10 Terminators
From Radiall, a range of 50 Ω male and female 4.3-10 RF terminators available in 2 W or 30 W versions. The 4.3-10 terminators have brass bodies, beryllium copper contacts and PTFE insulators. The low power 2 W 4.3-10 terminators have a Diamond knurled outer ring for easy grip and are IP67 rated when mated with suitable connectors. The 30 W 4.3-10 terminators have vertical cooling fins and natural convection. All 4.3-10 terminators in this range have a thick film resistor.
Features and Benefits
4.3-10 Interface
IP67 (low-power versions) when mated with suitable connector
6 GHz maximum frequency range
Excellent VSWR performance
Robust design
IP67 (low-power versions) when mated with suitable connector
6 GHz maximum frequency range
Excellent VSWR performance
Robust design
Applications
Microwave power testing
Telecommunication base station integration
Telecommunication base station integration
Radiall 4.3-10 Range
Specifications
Attribute | Value |
---|---|
Interface Type | Coaxial |
Gender | Male |
Body Orientation | Straight |
Impedance | 50Ω |
Body Plating | Nickel |
Operating Frequency | DC-4GHz |
Average Power Rating | 2W |
Low Power | Yes |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |