Keysight Technologies RF Power Sensor
- RS Stock No.:
- 265-9843
- Mfr. Part No.:
- U2000A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR41,687.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41,687.83 |
*price indicative
- RS Stock No.:
- 265-9843
- Mfr. Part No.:
- U2000A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Connector Type | Type-N Male | |
| Minimum Frequency | 10 MHz | |
| Maximum Frequency | 18GHz | |
| Maximum VSWR | 1.27 | |
| Flatness | -0.2dB | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Connector Type Type-N Male | ||
Minimum Frequency 10 MHz | ||
Maximum Frequency 18GHz | ||
Maximum VSWR 1.27 | ||
Flatness -0.2dB | ||
- COO (Country of Origin):
- MY
The Keysight Technologies USB average power sensor enable fast, simple setup by providing plug-and-play USB connectivity and by eliminating the need for a separate power meter. Support internal and external trigger measurements, internal triggering and trace display.
Wide dynamic range of -60 to +20 dBm
High measurement speed of up to 250 readings per second
High measurement speed of up to 250 readings per second
Note
Manufacturers Warranty
