Keysight Technologies RF Power Sensor

Subtotal (1 unit)*

MYR16,066.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR16,066.48

*price indicative

RS Stock No.:
265-9838
Mfr. Part No.:
N8482A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Connector Type

Type-N Male

Minimum Frequency

100 KHz

Maximum Frequency

6GHz

Maximum VSWR

1.57

Flatness

0.2dB

COO (Country of Origin):
MY
The Keysight Technologies thermocouple power sensors is are the replacement solutions for 8480 series power sensors. Best-in-class power linearity of less than 1%, excellent SWR of mismatch uncertainty and highly accurate power repeatability.

EEPROM to store cal factors eliminates manual entry
SCPI codes compatible with 8480 series

Note

Manufacturer’s Warranty

Related links