Keysight Technologies RF Power Sensor
- RS Stock No.:
- 265-9836
- Mfr. Part No.:
- N8481A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR15,440.87
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,440.87 |
*price indicative
- RS Stock No.:
- 265-9836
- Mfr. Part No.:
- N8481A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Connector Type | Type-N Male | |
| Minimum Frequency | 10 MHz | |
| Maximum Frequency | 18GHz | |
| Maximum VSWR | 1.57 | |
| Flatness | 0.2dB | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Connector Type Type-N Male | ||
Minimum Frequency 10 MHz | ||
Maximum Frequency 18GHz | ||
Maximum VSWR 1.57 | ||
Flatness 0.2dB | ||
- COO (Country of Origin):
- MY
The Keysight Technologies thermocouple power sensors is are the replacement solutions for 8480 series power sensors. Best-in-class power linearity of less than 1%, excellent SWR of mismatch uncertainty and highly accurate power repeatability.
EEPROM to store cal factors eliminates manual entry
SCPI codes compatible with 8480 series
SCPI codes compatible with 8480 series
Note
Manufacturers Warranty
