Keysight Technologies RF Power Sensor
- RS Stock No.:
- 265-9821
- Mfr. Part No.:
- E9327A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR37,186.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR37,186.58 |
*price indicative
- RS Stock No.:
- 265-9821
- Mfr. Part No.:
- E9327A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Connector Type | Type-N Male | |
| Minimum Frequency | 50 MHz | |
| Maximum Frequency | 18GHz | |
| Flatness | 0.2dB | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Connector Type Type-N Male | ||
Minimum Frequency 50 MHz | ||
Maximum Frequency 18GHz | ||
Flatness 0.2dB | ||
- COO (Country of Origin):
- MY
The Keysight Technologies power sensor has a 5 MHz video bandwidth and is ideal for time-gated peak, average and peak-to-average ratio power measurements on W-CDMA wireless formats such as cdma 2000. Calibration factors, linearity, temperature and bandwidth correction stored in EEPROM.
Wide dynamic range
Operates with the EPM-P series and P-series power meters
Operates with the EPM-P series and P-series power meters
Note
Manufacturers Warranty
